Part Details for BS4T-HD by Memory Protection Devices Inc (MPD)
Overview of BS4T-HD by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BS4T-HD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BS4T-HD-ND
|
DigiKey | BATT CONN SNAP 9V 1 CEL 4" LEADS Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
145 In Stock |
|
$0.6109 / $1.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2600 Factory Stock |
|
$0.6120 / $0.9060 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2600 Factory Stock |
|
$0.6120 / $0.9060 | Buy Now |