Part Details for BS3T by Memory Protection Devices Inc (MPD)
Overview of BS3T by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BS3T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BS3T-ND
|
DigiKey | BATT CONN SNAP 9V 1 CEL 3" LEADS Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1042 In Stock |
|
$0.5672 / $1.2000 | Buy Now |