Part Details for BS3-F1M by Autonics Corporation
Overview of BS3-F1M by Autonics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BS3-F1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2371-BS3-F1M-ND
|
DigiKey | PHOTOMICRO SENSOR THROUGH NPN Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
4 In Stock |
|
$36.0000 | Buy Now |
DISTI #
BS3-F1M
|
TME | Sensor: photoelectric, Range: 5mm, NPN, DARK-ON,LIGHT-ON, 50mA Min Qty: 1 | 2 |
|
$17.0000 / $19.2000 | Buy Now |