Part Details for BS270 by onsemi
Overview of BS270 by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Medical Imaging
Price & Stock for BS270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C9973
|
Newark | N Channel Mosfet, 60V, 400Ma, To-92, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:400Ma, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.1V Rohs Compliant: Yes |Onsemi BS270 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10175 |
|
$0.1180 / $0.4760 | Buy Now |
DISTI #
25M7831
|
Newark | Mosfet Transistor, N Channel, 400 Ma, 60 V, 1.2 Ohm, 10 V, 2.1 V Rohs Compliant: Yes |Onsemi BS270 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 2008 |
|
$0.1310 / $0.4890 | Buy Now |
DISTI #
BS270FS-ND
|
DigiKey | MOSFET N-CH 60V 400MA TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3895 In Stock |
|
$0.0986 / $0.4600 | Buy Now |
DISTI #
BS270
|
Avnet Americas | Trans MOSFET N-CH 60V 0.4A 3-Pin TO-92 Bulk - Bulk (Alt: BS270) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0968 / $0.1156 | Buy Now |
DISTI #
33C9973
|
Avnet Americas | Trans MOSFET N-CH 60V 0.4A 3-Pin TO-92 Bulk - Bulk (Alt: 33C9973) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 5 Days Container: Bulk | 10175 Partner Stock |
|
$0.1370 / $0.4760 | Buy Now |
DISTI #
512-BS270
|
Mouser Electronics | MOSFET N-Channel MOSFET RoHS: Compliant | 13908 |
|
$0.0980 / $0.3900 | Buy Now |
|
Future Electronics | N-Channel 60 V 2 Ohm Enhancement Mode Field Effect Transistor-TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks Container: Bag | 10000Bag |
|
$0.1070 | Buy Now |
|
Future Electronics | N-Channel 60 V 2 Ohm Enhancement Mode Field Effect Transistor-TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$0.1070 | Buy Now |
DISTI #
BS270
|
TME | Transistor: N-MOSFET, unipolar, 60V, 0.4A, Idm: 2A, 0.625W, TO92 Min Qty: 1 | 5555 |
|
$0.1560 / $0.4270 | Buy Now |
BS270
|
Ameya Holding Limited | Min Qty: 10000 | 3250 |
|
$0.1306 / $0.1387 |
Part Details for BS270
BS270 CAD Models
BS270 Part Data Attributes
|
BS270
onsemi
Buy Now
Datasheet
|
Compare Parts:
BS270
onsemi
N-Channel Enhancement Mode Field Effect Transistor 60V, 400mA, 2Ω, 10000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 135AN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.4 A | |
Drain-source On Resistance-Max | 2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BS270
This table gives cross-reference parts and alternative options found for BS270. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BS270, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BS270_D74Z | N-Channel Enhancement Mode Field Effect Transistor, TO-92 3L | onsemi | BS270 vs BS270_D74Z |
BS270 | 400mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | Rochester Electronics LLC | BS270 vs BS270 |
BS270D74Z | TRANSISTOR 400 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, FET General Purpose Small Signal | Fairchild Semiconductor Corporation | BS270 vs BS270D74Z |
BS270 | N-Channel Enhancement Mode Field Effect Transistor, 3LD, TO-92, MOLDED, STD STRAIGHT LD (NO EOL CODE), 10000/BULK | Fairchild Semiconductor Corporation | BS270 vs BS270 |
BS270_D74Z | N-Channel Enhancement Mode Field Effect Transistor, 3LD, TO-92, MOLDED, 0.200 IN LINE SPACING LD FORM (J61Z OPTION), 2000/AMMO | Fairchild Semiconductor Corporation | BS270 vs BS270_D74Z |