Part Details for BS18-C by Panduit Corp
Overview of BS18-C by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BS18-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97B0431
|
Newark | Butt Splice, Brazed Seam, 22-18Awg, Insulator Colour:-, Product Range:Bs Series, Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg, Conductor Area Csa:1Mm², Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit BS18-C Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$48.4100 / $53.6100 | Buy Now |
DISTI #
298-9984-ND
|
DigiKey | CONN SPLICE 18-22 AWG CRIMP Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
11623 In Stock |
|
$0.3950 / $0.5400 | Buy Now |
DISTI #
BS18-C
|
Avnet Americas | Butt Splice Terminal 18-22AWG 15.7mm 3.6mm Tin - Bag (Alt: BS18-C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.3801 | Buy Now |
DISTI #
644-BS18-C
|
Mouser Electronics | Terminals BUTT SPLICE 22-18 RoHS: Compliant | 399 |
|
$0.3950 / $0.5400 | Buy Now |
DISTI #
72259588
|
RS | Butt Splice non-insulated 22 - 18 AWG wire range | Panduit BS18-C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4070 / $0.5810 | RFQ |
DISTI #
70044300
|
RS | Butt Splice non-insulated 22 - 18 AWG wire range | Panduit BS18-C RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: Package | 0 |
|
$41.2800 / $53.6100 | RFQ |
DISTI #
PANBS18-C
|
Heilind Electronics | Butt Splice, non-insulated, - 22 18 AWG | Americas - 0 in Stock |
|
$0.5077 / $0.6498 | Buy Now |
|
Onlinecomponents.com | Butt Splice, non-insulated, 22 – 18 AWG wire range, standard package. RoHS: Compliant |
4956 In Stock 12400 Factory Stock |
|
$0.4303 / $0.5059 | Buy Now |
|
Bristol Electronics | 88 |
|
RFQ | ||
DISTI #
000000000000620656
|
Sager | Terminals BUTT SPLICE 22-18 Min Qty: 100 | 0 |
|
$0.4011 / $0.5240 | Buy Now |
Part Details for BS18-C
BS18-C CAD Models
BS18-C Part Data Attributes:
|
BS18-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
BS18-C
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Gauge | 18 AWG |