Part Details for BS17US25V50 by Mersen Electrical Power
Overview of BS17US25V50 by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BS17US25V50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V076654
|
TME | Fuse: fuse, aR, 50A, 250VAC, ceramic,industrial, 17x27mm Min Qty: 1 | 1 |
|
$7.0000 / $8.0100 | Buy Now |
Part Details for BS17US25V50
BS17US25V50 CAD Models
BS17US25V50 Part Data Attributes
|
BS17US25V50
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
BS17US25V50
Mersen Electrical Power
Electric Fuse, 50A, 250VAC, 160000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 24.4 mm | |
Body Length or Diameter | 18.5 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 180 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 160000 A | |
Rated Current | 50 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | BS 88-4; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |