Part Details for BS17BK by Gainta Enclosures
Overview of BS17BK by Gainta Enclosures
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BS17BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BS17BK
|
TME | Enclosure: multipurpose, X: 146mm, Y: 222mm, Z: 106mm, aluminium Min Qty: 1 | 0 |
|
$27.2200 / $36.2900 | RFQ |