Part Details for BS170P by Diodes Incorporated
Overview of BS170P by Diodes Incorporated
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BS170P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K7122
|
Newark | Mosfet, N Channel, 60V, 270Ma, E-Line, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:270Ma, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V, Msl:- Rohs Compliant: Yes |Diodes Inc. BS170P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
BS170P-ND
|
DigiKey | MOSFET N-CH 60V 270MA TO92-3 Min Qty: 1 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2678 / $0.8000 | Buy Now |
DISTI #
BS170P
|
Avnet Americas | Trans MOSFET N-CH 60V 0.27A 3-Pin TO-92C - Bulk (Alt: BS170P) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 40 Weeks, 0 Days Container: Bulk | 4000 Factory Stock |
|
$0.2630 / $0.3107 | Buy Now |
|
Future Electronics | N-Channel 60 V 5 Ohm Enhancement Mode Vertical DMOS FET- TO-92 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Bag | 0Bag |
|
$0.3000 | Buy Now |
|
Future Electronics | N-Channel 60 V 5 Ohm Enhancement Mode Vertical DMOS FET- TO-92 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Bag | 0Bag |
|
$0.3000 / $0.3650 | Buy Now |
|
Bristol Electronics | 20208 |
|
RFQ | ||
|
Quest Components | 270 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | 16166 |
|
$0.2982 / $0.9940 | Buy Now |
DISTI #
BS170P
|
Avnet Americas | Trans MOSFET N-CH 60V 0.27A 3-Pin TO-92C - Bulk (Alt: BS170P) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 40 Weeks, 0 Days Container: Bulk | 4000 Factory Stock |
|
$0.2630 / $0.3107 | Buy Now |
DISTI #
BS170P
|
TME | Transistor: N-MOSFET, unipolar, 60V, 0.27A, Idm: 3A, 0.625W, TO92 Min Qty: 1 | 0 |
|
$0.3960 / $0.7610 | RFQ |
DISTI #
BS170P
|
Avnet Silica | Trans MOSFET N-CH 60V 0.27A 3-Pin TO-92C (Alt: BS170P) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for BS170P
BS170P CAD Models
BS170P Part Data Attributes:
|
BS170P
Diodes Incorporated
Buy Now
|
Compare Parts:
BS170P
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |