Part Details for BS170FTA by Zetex / Diodes Inc
Overview of BS170FTA by Zetex / Diodes Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BS170FTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79648867
|
Verical | Trans MOSFET N-CH 60V 0.00015A 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2218 | Americas - 66000 |
|
$0.2231 | Buy Now |
DISTI #
70800404
|
Verical | Trans MOSFET N-CH 60V 0.00015A 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2335 | Americas - 6000 |
|
$0.2029 / $0.2342 | Buy Now |
DISTI #
77767456
|
Verical | Trans MOSFET N-CH 60V 0.00015A 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2333 | Americas - 3000 |
|
$0.3590 | Buy Now |
|
Bristol Electronics | 625 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 2934 |
|
RFQ |
Part Details for BS170FTA
BS170FTA CAD Models
BS170FTA Part Data Attributes:
|
BS170FTA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
BS170FTA
Zetex / Diodes Inc
Small Signal Field-Effect Transistor, 0.15A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.15 A | |
Drain-source On Resistance-Max | 5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
Alternate Parts for BS170FTA
This table gives cross-reference parts and alternative options found for BS170FTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BS170FTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BS170FTA | Small Signal Field-Effect Transistor, 0.15A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Diodes Incorporated | BS170FTA vs BS170FTA |
BS170FTC | Small Signal Field-Effect Transistor, 0.15A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Zetex / Diodes Inc | BS170FTA vs BS170FTC |
BS170F | Small Signal Field-Effect Transistor, 0.00015A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Diodes Incorporated | BS170FTA vs BS170F |
BS170FTC | Small Signal Field-Effect Transistor, 0.15A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Diodes Incorporated | BS170FTA vs BS170FTC |