Part Details for BS170FTA by UMW
Results Overview of BS170FTA by UMW
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BS170FTA Information
BS170FTA by UMW is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BS170FTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4518-BS170FTACT-ND
|
DigiKey | MOSFET N-CH 60V 0.15MA SOT23 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.0375 / $0.2100 | Buy Now |
|
CHIPMALL.COM LIMITED | 60V 250mA 2800m@10V,200mA 300mW 2.5V@250uA SOT-23 MOSFETs ROHS | 3795 |
|
$0.0151 / $0.0302 | Buy Now |
|
LCSC | 60V 250mA 2800m10V200mA 300mW 2.5V250uA SOT-23 MOSFETs ROHS | 3064 |
|
$0.0157 / $0.0315 | Buy Now |