Part Details for BS170-D74Z by onsemi
Overview of BS170-D74Z by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for BS170-D74Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC0676
|
Newark | Small Signal Mosfet 60V 500Ma 5 Ohm Single N-Channel To-92/ Fnfld |Onsemi BS170-D74Z Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0860 / $0.1100 | Buy Now |
DISTI #
BS170-D74ZCT-ND
|
DigiKey | MOSFET N-CH 60V 500MA TO92-3 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
21242 In Stock |
|
$0.0826 / $0.3900 | Buy Now |
DISTI #
512-BS170_D74Z
|
Mouser Electronics | MOSFET NCh Enhancement Mode RoHS: Compliant | 24064 |
|
$0.0950 / $0.3200 | Buy Now |
DISTI #
V72:2272_06298364
|
Arrow Electronics | Trans MOSFET N-CH 60V 0.5A 3-Pin TO-92 Ammo Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2211 Container: Cut Strips | Americas - 1 |
|
$0.0848 | Buy Now |
|
Rochester Electronics | BS170 - Small Signal Field-Effect Transistor, 0.5A, 60V, N-Channel, MOSFET, TO-226AA RoHS: Compliant Status: Active Min Qty: 1 | 17224 |
|
$0.0819 / $0.0964 | Buy Now |
DISTI #
BS170-D74Z
|
TME | Transistor: N-MOSFET, unipolar, 60V, 500mA, Idm: 1.2A, 0.83W, TO92 Min Qty: 5 | 0 |
|
$0.1080 / $0.2410 | RFQ |
|
Chip1Cloud | MOSFET N-CH 60V 500MA TO92-3 | 2280 |
|
RFQ | |
DISTI #
C1S541901598394
|
Chip1Stop | MOSFET RoHS: Compliant pbFree: Yes Container: Cut Tape | 1763 |
|
$0.0788 / $0.0905 | Buy Now |
DISTI #
3615860
|
Farnell | MOSFET'S - SINGLE RoHS: Compliant Min Qty: 2000 Lead time: 24 Weeks, 1 Days Container: Pack | 0 |
|
$0.1117 | Buy Now |
Part Details for BS170-D74Z
BS170-D74Z CAD Models
BS170-D74Z Part Data Attributes:
|
BS170-D74Z
onsemi
Buy Now
Datasheet
|
Compare Parts:
BS170-D74Z
onsemi
Single N-Channel Small Signal MOSFET 60V, 500mA, 5Ω, 2000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-92, 3 PIN | |
Manufacturer Package Code | 135AR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.5 A | |
Drain-source On Resistance-Max | 5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 10 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.83 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BS170-D74Z
This table gives cross-reference parts and alternative options found for BS170-D74Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BS170-D74Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BS170_D74Z | N-Channel Enhancement Mode Field Effect Transistor, 3LD, TO-92, MOLDED, 0.200 IN LINE SPACING LD FORM (J61Z OPTION), 2000/AMMO | Fairchild Semiconductor Corporation | BS170-D74Z vs BS170_D74Z |