Part Details for BS170-D26Z by Fairchild Semiconductor Corporation
Overview of BS170-D26Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BS170-D26Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BS170-D26Z-ND
|
DigiKey | SMALL SIGNAL FIELD-EFFECT TRANSI Min Qty: 3143 Container: Bulk MARKETPLACE PRODUCT |
138646 In Stock |
|
$0.1000 | Buy Now |
|
Rochester Electronics | BS170 - Small Signal Field-Effect Transistor, 0.5A, 60V, N-Channel, MOSFET, TO-92 RoHS: Compliant Status: Active Min Qty: 1 | 138646 |
|
$0.0819 / $0.0964 | Buy Now |