Part Details for BS14-C by Panduit Corp
Results Overview of BS14-C by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BS14-C Information
BS14-C by Panduit Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for BS14-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B6728
|
Newark | Terminal, Butt Splice, 16-14Awg, Insulator Colour:-, Product Range:Pan-Term Series, Wire Size Awg... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5530 / $0.6020 | Buy Now |
DISTI #
298-9982-ND
|
DigiKey | CONN SPLICE 14-16 AWG CRIMP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5717 / $0.7300 | Buy Now |
DISTI #
BS14-C
|
Avnet Americas | - Bulk (Alt: BS14-C) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5141 | Buy Now |
DISTI #
644-BS14-C
|
Mouser Electronics | Terminals Butt Splice non-ins 16 - 14 AWG RoHS: Compliant | 1178 |
|
$0.5420 / $0.6400 | Buy Now |
DISTI #
V99:2348_06879773
|
Arrow Electronics | Butt Splice Terminal 14-16AWG Copper 15.7mm Tin Bottle RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 8 |
|
$0.0788 | Buy Now |
DISTI #
70044299
|
RS | Silver Copper Crimp Splice 1.5 to 2.5mm Cable Diameter 15.8mm Sleeve Length Min Qty: 5 Package Multiple: 100 Container: Package | 0 |
|
$40.7300 / $58.1900 | RFQ |
DISTI #
72259587
|
RS | Silver Copper Crimp Splice 1.5 to 2.5mm Cable Diameter 15.8mm Sleeve Length Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5900 / $0.6500 | RFQ |
DISTI #
PANBS14-C
|
Heilind Electronics | Butt Splice, non-insulated, - 16 14 AWG | Americas - 0 in Stock |
|
$0.5003 / $0.5420 | Buy Now |
|
Onlinecomponents.com | Butt Splice, non-insulated, 16 – 14 AWG, standard package. RoHS: Compliant |
1600 On Order |
|
$0.5420 / $0.6200 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ |
Part Details for BS14-C
BS14-C CAD Models
BS14-C Part Data Attributes
|
BS14-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
BS14-C
Panduit Corp
Wire Terminal
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8535.90.80.20 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Safety Approval | CSA; UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Gauge | 14 AWG |
BS14-C Frequently Asked Questions (FAQ)
-
The recommended torque value for the BS14-C cable tie is 1.5-2.5 in-lbs (0.17-0.28 Nm).
-
Yes, the BS14-C is rated for use in temperatures up to 150°C (302°F) for short-term exposure and 120°C (248°F) for long-term exposure.
-
Yes, the BS14-C is suitable for outdoor use due to its UV-resistant material and ability to withstand environmental stresses.
-
Yes, the BS14-C is designed to be compatible with other Panduit products, such as cable ties, cable clamps, and cable management systems.
-
The minimum bend radius for the BS14-C is 1.5 inches (38 mm).