Part Details for BS12I by Memory Protection Devices Inc (MPD)
Overview of BS12I by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BS12I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BS12I-ND
|
DigiKey | BATT CONN SNAP 9V 1 CEL 12" LEAD Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
10369 In Stock |
|
$0.6109 / $1.2900 | Buy Now |
|
Onlinecomponents.com | 9 VOLT SNAP-I STYLE-12WIRE LEA RoHS: Compliant |
600 In Stock 737 Factory Stock |
|
$0.5970 / $0.8630 | Buy Now |
DISTI #
65156204
|
Verical | Battery Strap 1 Cells 9V Size Min Qty: 75 Package Multiple: 25 Date Code: 2238 | Americas - 600 |
|
$0.9291 / $1.1986 | Buy Now |