Part Details for BS100845 by Panduit Corp
Results Overview of BS100845 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BS100845 Information
BS100845 by Panduit Corp is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for BS100845
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71P9141
|
Newark | Cable Assy, Stud-Stud, 8", Connector To Connector:Stud To Stud, Cable Length - Imperial:8", Cable... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$141.0700 / $174.7800 | Buy Now |
DISTI #
298-11986-ND
|
DigiKey | STRAP BRAIDED BONDING 1HOLE Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$119.9654 / $146.2100 | Buy Now |
DISTI #
BS100845
|
Avnet Americas | BRAIDED BONDING STRAP, ONE-HOLE, INSULAT - Bulk (Alt: BS100845) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$110.9000 | Buy Now |
DISTI #
644-BS100845
|
Mouser Electronics | Racks & Rack Cabinet Accessories INSUL 4AWG 8.0 FLAT 1 HLE BRD BNDG STRAP RoHS: Compliant | 0 |
|
$129.1300 / $146.2000 | Order Now |
DISTI #
70975759
|
RS | Braided Bonding Strap, One-Hole, Ins, 8" L x 1.06" W | Panduit BS100845 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$148.7500 / $161.6800 | Buy Now |
DISTI #
PANBS100845
|
Heilind Electronics | Braided Bonding Strap, One-Hole, Insulat | Americas - 0 in Stock |
|
$136.4923 / $177.4400 | Buy Now |
|
Onlinecomponents.com | Braided Bonding Strap One-Hole Insulated 8.00 Length X 1.06 Width RoHS: Compliant |
3 In Stock |
|
$140.2600 / $173.6700 | Buy Now |
DISTI #
000000000003328822
|
Sager | Racks & Rack Cabinet Accessories INSUL 4AWG 8.0 FLAT 1 HLE BRD BNDG STRAP Min Qty: 1 | 0 |
|
$108.2000 / $136.4900 | Buy Now |
|
Master Electronics | Braided Bonding Strap One-Hole Insulated 8.00 Length X 1.06 Width RoHS: Compliant |
3 In Stock |
|
$140.2600 / $173.6700 | Buy Now |
Part Details for BS100845
BS100845 CAD Models
BS100845 Part Data Attributes
|
BS100845
Panduit Corp
Buy Now
|
Compare Parts:
BS100845
Panduit Corp
Select a part to compare: |
Samacsys Manufacturer | Panduit |