Datasheets
BS1004CDSU471KT by: King Core Electronics Inc

General Purpose Inductor, 470uH, 10%, 1 Element, SMD, CHIP, 3935

Part Details for BS1004CDSU471KT by King Core Electronics Inc

Overview of BS1004CDSU471KT by King Core Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Telecommunications Automotive Consumer Electronics Education and Research Security and Surveillance Computing and Data Storage Aerospace and Defense Healthcare Robotics and Drones

Part Details for BS1004CDSU471KT

BS1004CDSU471KT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BS1004CDSU471KT Part Data Attributes

BS1004CDSU471KT King Core Electronics Inc
Buy Now Datasheet
Compare Parts:
BS1004CDSU471KT King Core Electronics Inc General Purpose Inductor, 470uH, 10%, 1 Element, SMD, CHIP, 3935
Part Life Cycle Code Active
Ihs Manufacturer KING CORE ELECTRONICS INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8504.50.80.00
Case/Size Code 3935
Construction Rectangular
DC Resistance 1.526 Ω
Inductance-Nom (L) 470 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Height 4 mm
Package Length 10 mm
Package Style SMT
Package Width 9 mm
Packing Method TR
Rated Current-Max 0.35 A
Reference Standard IATF16949
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Surface Mount YES
Terminal Placement DUAL ENDED
Terminal Shape ONE SURFACE
Test Frequency 0.001 MHz
Tolerance 10%

Alternate Parts for BS1004CDSU471KT

This table gives cross-reference parts and alternative options found for BS1004CDSU471KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BS1004CDSU471KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PM104-471K-RC General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, 3935, ROHS COMPLIANT Bourns Inc BS1004CDSU471KT vs PM104-471K-RC
BPSD00100940471K00 General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, 3935, CHIP Chilisin Electronics Corp BS1004CDSU471KT vs BPSD00100940471K00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BS1004CDSU471KT by King Core Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BS1004CDSU471KT by King Core Electronics Inc

Select Manufacturer
Which Manufacturer of BS1004CDSU471KT would you like to use for your alert(s)?
  • Please alert me when BS1004CDSU471KT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BS1004CDSU471KT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BS1004CDSU471KT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BS1004CDSU471KT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BS1004CDSU471KT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BS1004CDSU471KT by King Core Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: