Part Details for BS10-D by Panduit Corp
Overview of BS10-D by Panduit Corp
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BS10-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC0671
|
Newark | Terminal, Butt Splice, 12-10Awg, Insulator Colour:-, Product Range:Bs Series, Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit BS10-D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 462 |
|
$0.3320 / $0.3890 | Buy Now |
DISTI #
298-9980-ND
|
DigiKey | CONN SPLICE 10-12 AWG CRIMP Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
3809 In Stock |
|
$0.2667 / $0.3600 | Buy Now |
DISTI #
BS10-D
|
Avnet Americas | Butt Splice Terminal 10-12AWG 16mm 5.6mm Tin Bulk - Bulk (Alt: BS10-D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.2471 | Buy Now |
DISTI #
644-BS10-D
|
Mouser Electronics | Terminals Butt Splice non-ins 12 - 10 AWG RoHS: Compliant | 10299 |
|
$0.2520 / $0.3300 | Buy Now |
DISTI #
V99:2348_06879747
|
Arrow Electronics | Butt Splice Terminal 10-12AWG Copper 16mm Tin Bottle Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 3 |
|
$0.1371 / $0.1860 | Buy Now |
DISTI #
71091235
|
RS | Butt Splice non-insulated 12 - 10 AWG wire range | Panduit BS10-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 218 |
|
$0.2280 / $0.3400 | Buy Now |
DISTI #
PANBS10-D
|
Heilind Electronics | Butt Splice, non-insulated, - 12 10 AWG | Americas - 23962 in Stock |
|
$0.2772 / $0.3548 | Buy Now |
|
Onlinecomponents.com | Butt Splice, non-insulated, 12 – 10 AWG wire range, bulk package. RoHS: Compliant |
3000 In Stock 78500 Factory Stock |
|
$0.2759 / $0.3216 | Buy Now |
DISTI #
61379473
|
Verical | Butt Splice Terminal 10-12AWG Copper 16mm Tin Bottle Min Qty: 500 Package Multiple: 500 Date Code: 2210 | Americas - 3000 |
|
$0.3918 / $0.4467 | Buy Now |
|
Quest Components | 576 |
|
$0.6400 / $1.6000 | Buy Now |
Part Details for BS10-D
BS10-D CAD Models
BS10-D Part Data Attributes:
|
BS10-D
Panduit Corp
Buy Now
|
Compare Parts:
BS10-D
Panduit Corp
|
Samacsys Manufacturer | Panduit |