Part Details for BS-AB55RE by American Bright Optoelectronics
Overview of BS-AB55RE by American Bright Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BS-AB55RE
BS-AB55RE CAD Models
BS-AB55RE Part Data Attributes
|
BS-AB55RE
American Bright Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
BS-AB55RE
American Bright Optoelectronics
Smart/Normal 7 Seg Numeric LED Display, Bright Red, 38.1mm, SD-52, 10 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMERICAN BRIGHT OPTOELECTRONICS CORP | |
Package Description | SD-52, 10 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | BRIGHT RED | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 38.1 mm | |
Forward Current-Max | 0.015 A | |
Number of Functions | 1 | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |