Part Details for BS-A531RD by American Bright Optoelectronics
Results Overview of BS-A531RD by American Bright Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BS-A531RD Information
BS-A531RD by American Bright Optoelectronics is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for BS-A531RD
BS-A531RD CAD Models
BS-A531RD Part Data Attributes
|
BS-A531RD
American Bright Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
BS-A531RD
American Bright Optoelectronics
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 13.208mm, SD-23, 10 PIN
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMERICAN BRIGHT OPTOELECTRONICS CORP | |
Package Description | SD-23, 10 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 13.208 mm | |
Forward Current-Max | 0.04 A | |
Forward Voltage-Max | 2 V | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 655 nm |
Alternate Parts for BS-A531RD
This table gives cross-reference parts and alternative options found for BS-A531RD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BS-A531RD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BS-A531RD | IBS Electronics Inc | Check for Price | Smart/Normal 7 Seg Numeric LED Display, Red, 13.208mm | BS-A531RD vs BS-A531RD |