Part Details for BS-7 by Memory Protection Devices Inc (MPD)
Overview of BS-7 by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BS-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BS-7-ND
|
DigiKey | BATTERY HOLDER COIN 20MM PC PIN Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
167097 In Stock |
|
$0.5579 / $1.1100 | Buy Now |
|
Onlinecomponents.com | Battery Holder 1 Cells Glass/Nylon RoHS: Compliant |
34922 In Stock 127 Factory Stock |
|
$0.5500 / $0.6680 | Buy Now |
DISTI #
58813166
|
Verical | Battery Holder 1 Cells Glass/Nylon Min Qty: 250 Package Multiple: 250 Date Code: 2107 | Americas - 34750 |
|
$0.7579 / $0.8684 | Buy Now |
|
Quest Components | HOLDER COINCELL 2032 | 78 |
|
$1.0345 / $2.0690 | Buy Now |
|
Quest Components | HOLDER COINCELL 2032 | 44 |
|
$1.1781 / $1.9635 | Buy Now |
|
Quest Components | HOLDER COINCELL 2032 | 4 |
|
$1.6520 / $2.0650 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$1.0000 / $1.5400 | Buy Now |
|
Master Electronics | Battery Holder 1 Cells Glass/Nylon RoHS: Compliant |
34922 In Stock 127 Factory Stock |
|
$0.5500 / $0.6680 | Buy Now |