Part Details for BS-5 by Memory Protection Devices Inc (MPD)
Overview of BS-5 by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BS-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BS-5-ND
|
DigiKey | BATT HLDR COIN 20MM 1 CEL PC PIN Min Qty: 1 Lead time: 22 Weeks Container: Tray |
53316 In Stock |
|
$0.5236 / $1.1100 | Buy Now |
|
Onlinecomponents.com | Battery Holder 1 Cells Glass/Nylon RoHS: Compliant |
31504 In Stock 3556 Factory Stock |
|
$0.5580 / $0.8270 | Buy Now |
|
Bristol Electronics | 105 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 11 |
|
$0.5000 / $0.7700 | Buy Now |
|
Master Electronics | Battery Holder 1 Cells Glass/Nylon RoHS: Compliant |
31504 In Stock 3556 Factory Stock |
|
$0.5580 / $0.8270 | Buy Now |