Part Details for BS-32-10-W by 3M Interconnect
Overview of BS-32-10-W by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060S-10 | Rochester Electronics LLC | CLF1G0060S-10 - 10W Broadband RF power GaN HEMT | |
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT | |
TM-10 | Rochester Electronics | TM-10 - 10W Broadband RF power GaN HEMT (Custom) |
Price & Stock for BS-32-10-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J5406
|
Newark | 16-14 Awg Non-Insulated Brazed Seam Block Fork Terminal |3M BS-32-10-W RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1630 / $0.1790 | Buy Now |
DISTI #
3937-BS-32-10-W-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #10 Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$0.2400 | Buy Now |
DISTI #
BS-32-10-W-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #10 Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1333 | Buy Now |
DISTI #
7100163623
|
Avnet Americas | 80601382585 BS-32-10-W - Bulk (Alt: 7100163623) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-BS-32-10-W
|
Mouser Electronics | Terminals BS-32-10-W RoHS: Compliant | 0 |
|
$0.1210 / $0.4700 | Order Now |