Part Details for BS-23-8-P by 3M Interconnect
Overview of BS-23-8-P by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BS-23-8-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J5381
|
Newark | 12-10 Awg Vinyl Insulated Butted Seam Flanged Block Fork Termi |3M BS-23-8-P RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2700 / $0.2980 | Buy Now |
DISTI #
3937-BS-23-8-P-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #8 YEL Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$0.4000 | Buy Now |
DISTI #
BS-23-8-P-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #8 YEL Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2216 | Buy Now |
DISTI #
7100163721
|
Avnet Americas | Fork Terminal 10-12AWG M 26.16mm 8.12mm Tin - Bulk (Alt: 7100163721) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-BS-23-8-P
|
Mouser Electronics | Terminals BS-23-8-P RoHS: Compliant | 0 |
|
$0.1700 / $0.6000 | Order Now |