There are no models available for this part yet.
Overview of BS 71121-0/21 by TURCK Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77317-112-16LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 16 Positions ,2.54mm (0.100in) Pitch, | |
10127112-101LF | Amphenol Communications Solutions | Backplane connectors- 2mm Hard Metric Millipacs HS series-5-row receptacle Module Type A with 110 signal pins | |
77317-112-18LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 18 Positions ,2.54mm (0.100in) Pitch, |
Price & Stock for BS 71121-0/21 by TURCK Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36R2363
|
Newark | Fwp |Turck BS 71121-0/21 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.1000 | Buy Now | |
Neutron USA | Connector 1-1/8 Male Straight 12 Pin 13-18mm Cable Dia Black U2-03909 | 4 |
|
$256.8900 | Buy Now |