Part Details for BS 5136-0 by TURCK Inc
Overview of BS 5136-0 by TURCK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72P51369L6BBI8 | Renesas Electronics Corporation | 8Q x36 4M Multi-Queue, 1.8V | |
72P51369L6BB | Renesas Electronics Corporation | 8Q x36 4M Multi-Queue, 1.8V | |
72P51369L6BB8 | Renesas Electronics Corporation | 8Q x36 4M Multi-Queue, 1.8V |
Price & Stock for BS 5136-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36R2351
|
Newark | Fwp |Turck BS 5136-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.2000 | Buy Now |
|
Neutron USA | Connector Straight M8 Male 3 pos, 22-26AWG 4A 32V Threaded IDC | 0 |
|
$100.4700 | Buy Now |