Part Details for BRY39 by Philips Semiconductors
Overview of BRY39 by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BRY39
BRY39 CAD Models
BRY39 Part Data Attributes:
|
BRY39
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BRY39
Philips Semiconductors
Trigger Device,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.0001 mA | |
Non-Repetitive Pk On-state Cur | 0.5 A | |
On-State Voltage-Max | 1.4 V | |
On-state Current-Max | 100 A | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -60 °C | |
Repetitive Peak Off-state Voltage | 70 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |