There are no models available for this part yet.
Overview of BRX49 TIN/LEAD by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for BRX49 TIN/LEAD by Central Semiconductor Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BRX49 TIN/LEAD
|
Avnet Americas | SCR 400V 800mA 3-Pin TO-92 Box - Boxed Product (Development Kits) (Alt: BRX49 TIN/LEAD) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Box | 0 |
|
$0.3588 / $0.4006 | Buy Now | |
DISTI #
610-BRX49
|
Mouser Electronics | SCRs Through-Hole SCR RoHS: Compliant | 0 |
|
$0.3600 | Order Now |
CAD Models for BRX49 TIN/LEAD by Central Semiconductor Corp
Part Data Attributes for BRX49 TIN/LEAD by Central Semiconductor Corp
BRX49 TIN/LEAD
Central Semiconductor Corp
|
|
---|---|
Samacsys Manufacturer
|
Central Semiconductor
|
Want to compare parts?
-
BRX49 TIN/LEADCentral Semiconductor CorpVS
-