There are no models available for this part yet.
Overview of BRX47 by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for BRX47 by Central Semiconductor Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BRX47
|
Avnet Americas | Silicon Controlled Rectifier 1-Element 0.8A 200V (DRM/RRM) TO-92 Box - Boxed Product (Development Kits) (Alt: BRX47) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Box | 0 |
|
RFQ |
CAD Models for BRX47 by Central Semiconductor Corp
Part Data Attributes for BRX47 by Central Semiconductor Corp
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CENTRAL SEMICONDUCTOR CORP
|
Part Package Code
|
TO-92
|
Package Description
|
TO-92, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Samacsys Manufacturer
|
Central Semiconductor
|
Circuit Commutated Turn-off Time-Nom
|
8 µs
|
Configuration
|
SINGLE
|
DC Gate Trigger Current-Max
|
0.2 mA
|
DC Gate Trigger Voltage-Max
|
0.8 V
|
Holding Current-Max
|
5 mA
|
JEDEC-95 Code
|
TO-92
|
JESD-30 Code
|
O-PBCY-T3
|
JESD-609 Code
|
e0
|
Leakage Current-Max
|
0.1 mA
|
Non-Repetitive Pk On-state Cur
|
8 A
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
On-state Current-Max
|
800 A
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
0.8 A
|
Repetitive Peak Off-state Voltage
|
200 V
|
Repetitive Peak Reverse Voltage
|
200 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
BOTTOM
|
Trigger Device Type
|
SCR
|
Alternate Parts for BRX47
This table gives cross-reference parts and alternative options found for BRX47. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BRX47, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5064 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 510mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-92, TO-92, 3 PIN | Teccor | BRX47 vs 2N5064 |
EC103B | Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 200V V(DRM), 1 Element, TO-92 | Loras Industries Inc | BRX47 vs EC103B |
2N5064RP | Silicon Controlled Rectifier, 0.8A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-92 | Teccor | BRX47 vs 2N5064RP |
BT169BAMO | Silicon Controlled Rectifier, 0.8 A, 200 V, SCR, TO-92, PLASTIC, SPT, SC-43, TO-92 VARIANT, 3 PIN | NXP Semiconductors | BRX47 vs BT169BAMO |
2N5064AP | Silicon Controlled Rectifier, 0.8A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-92 | Littelfuse Inc | BRX47 vs 2N5064AP |
2N5064 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 510mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-92 | Semitronics Corp | BRX47 vs 2N5064 |
BT169B | Silicon Controlled Rectifier, 0.8 A, 200 V, SCR, TO-92, PLASTIC, TO-92 VARIANT, 3 PIN | NXP Semiconductors | BRX47 vs BT169B |
CS92B | Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-92, | Central Semiconductor Corp | BRX47 vs CS92B |
MCR100-4 | Silicon Controlled Rectifier, 200V V(RRM), 1 Element, TO-92 | National Semiconductor Corporation | BRX47 vs MCR100-4 |
2N5064 | 0.8A, 200V, SCR, TO-92, PLASTIC, TO-226AA, 3 PIN | Motorola Mobility LLC | BRX47 vs 2N5064 |