Part Details for BRX44 by Motorola Mobility LLC
Results Overview of BRX44 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BRX44 Information
BRX44 by Motorola Mobility LLC is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part Details for BRX44
BRX44 CAD Models
BRX44 Part Data Attributes
|
BRX44
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
BRX44
Motorola Mobility LLC
0.8A, 30V, SCR, TO-226AA
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Circuit Commutated Turn-off Time-Nom | 8 µs | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 5 mA | |
JEDEC-95 Code | TO-226AA | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.1 mA | |
Non-Repetitive Pk On-state Cur | 8 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-State Voltage-Max | 1.7 V | |
On-state Current-Max | 800 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.8 A | |
Repetitive Peak Off-state Voltage | 30 V | |
Repetitive Peak Reverse Voltage | 30 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |