Part Details for BRX44 PBFREE by Central Semiconductor Corp
Overview of BRX44 PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BRX44 PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-BRX44PBFREE-ND
|
DigiKey | SCR 30V 800MA TO92 Min Qty: 5000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2482 | Buy Now |
DISTI #
BRX44 PBFREE
|
Avnet Americas | SCR 30V 800mA 3-Pin TO-92 Box - Boxed Product (Development Kits) (Alt: BRX44 PBFREE) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Box | 0 |
|
$0.2366 / $0.2642 | Buy Now |
DISTI #
610-BRX44
|
Mouser Electronics | SCRs 30V CTRL Rectifier 8.0Vgrm 0.1W Pg RoHS: Compliant | 0 |
|
$0.2480 | Order Now |
Part Details for BRX44 PBFREE
BRX44 PBFREE CAD Models
BRX44 PBFREE Part Data Attributes
|
BRX44 PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
BRX44 PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |