Part Details for BRT21HOPTION1+6 by Siemens
Overview of BRT21HOPTION1+6 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BRT21HOPTION1+6
BRT21HOPTION1+6 CAD Models
BRT21HOPTION1+6 Part Data Attributes
|
BRT21HOPTION1+6
Siemens
Buy Now
Datasheet
|
Compare Parts:
BRT21HOPTION1+6
Siemens
Trigger Output Optocoupler, 1-Element, 5300V Isolation, DIP-6
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Input Trigger Current-Nom | 0.4 mA | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.3 A | |
Optoelectronic Device Type | TRIGGER OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 400 V |
Alternate Parts for BRT21HOPTION1+6
This table gives cross-reference parts and alternative options found for BRT21HOPTION1+6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BRT21HOPTION1+6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BRT21HOPTION1+6 | Trigger Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Infineon Technologies AG | BRT21HOPTION1+6 vs BRT21HOPTION1+6 |