Part Details for BRT200-3RJ8 by Riedon
Overview of BRT200-3RJ8 by Riedon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BRT200-3RJ8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
696-1911-ND
|
DigiKey | RES CHAS MNT 3 OHM 5% 200W Min Qty: 1 Lead time: 14 Weeks Container: - |
93 In Stock |
|
$17.5000 / $34.7200 | Buy Now |