Part Details for BRT12H by Vishay Semiconductors
Overview of BRT12H by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BRT12H
BRT12H CAD Models
BRT12H Part Data Attributes:
|
BRT12H
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BRT12H
Vishay Semiconductors
Triac Output Optocoupler, 1-Element, 5300V Isolation,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Vishay | |
Optoelectronic Device Type | TRIGGER OUTPUT OPTOCOUPLER |
Alternate Parts for BRT12H
This table gives cross-reference parts and alternative options found for BRT12H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BRT12H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BRT12H | Trigger Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Infineon Technologies AG | BRT12H vs BRT12H |
BRT12H | Trigger Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | BRT12H vs BRT12H |