Part Details for BRT-80X50C by Banner Engineering Corp
Overview of BRT-80X50C by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BRT-80X50C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20H2843
|
Newark | Retroreflector Rectangle - Dimension 80X50Mm, Reflectivity Factor: 1.4, Max Temp = 60 Degree C, Plastic - Two Screw Holes For Mounting |Banner Engineering BRT-80X50C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0000 | Buy Now |
DISTI #
2170-BRT-80X50C-ND
|
DigiKey | REFLECTOR 80 X 50MM Min Qty: 1 Lead time: 20 Weeks Container: Box |
9 In Stock |
|
$17.0000 | Buy Now |
DISTI #
778-BRT-80X50C
|
Mouser Electronics | Sensor Hardware & Accessories Retroreflective Target: Rectangular 80 x 50 mm, Reflectivity Factor: 1.4, Max Temp = 60 degree C, Plastic - Two Screw Holes for Mounting | 6 |
|
$17.0000 | Buy Now |
|
Neutron USA | Sensor, Retroreflector, Rectangular, 80mm x 50mm, 1.4 RF, 58978 | 24 |
|
$58.6500 | Buy Now |