Part Details for BRT-80X50C (ALTERNATE: 58978) by Banner Engineering Corp
Overview of BRT-80X50C (ALTERNATE: 58978) by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BRT-80X50C (ALTERNATE: 58978)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70332481
|
RS | Sensor, Retroreflector, Rectangular, 80mm x 50mm, 1.4 RF, 58978 | Banner Engineering BRT-80X50C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 4 |
|
$17.0000 | Buy Now |