Part Details for BRT-25R by Banner Engineering Corp
Results Overview of BRT-25R by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BRT-25R Information
BRT-25R by Banner Engineering Corp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BRT-25R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AM1073
|
Newark | Reflectors Rohs Compliant: Yes |Banner Engineering BRT-25R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.2600 | Buy Now |
DISTI #
2170-BRT-25R-ND
|
DigiKey | REFLECTOR 25.2MM DIA Min Qty: 1 Lead time: 20 Weeks Container: Box |
3 In Stock |
|
$12.0000 | Buy Now |
DISTI #
778-BRT-25R
|
Mouser Electronics | Sensor Hardware & Accessories Retroreflective Target: Circular -diameter =25.2 mm, Reflectivity... more | 3 |
|
$12.0000 | Buy Now |