Part Details for BRS500-20RJ8 by Bourns Inc
Results Overview of BRS500-20RJ8 by Bourns Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BRS500-20RJ8 Information
BRS500-20RJ8 by Bourns Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for BRS500-20RJ8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AM5476
|
Newark | Brs500 20 Ohm 5 |Bourns BRS500-20RJ8 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.0900 | Buy Now |
DISTI #
652-BRS500-20RJ8
|
Mouser Electronics | Wirewound Resistors - Chassis Mount BRS500 20 OHM 5% RoHS: Compliant | 0 |
|
$54.1200 / $57.4800 | Order Now |
|
Onlinecomponents.com | Braking Resistor - 20 ohm 5% - 500W - Chassis Mount RoHS: Compliant | 0 |
|
$52.3300 / $106.8000 | Buy Now |
|
Master Electronics | Braking Resistor - 20 ohm 5% - 500W - Chassis Mount RoHS: Compliant | 0 |
|
$52.3300 / $106.8000 | Buy Now |