Part Details for BRS30-8TX/4SFP-EEC by Hirschmann Electronics GmbH & Co Kg
Results Overview of BRS30-8TX/4SFP-EEC by Hirschmann Electronics GmbH & Co Kg
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BRS30-8TX/4SFP-EEC Information
BRS30-8TX/4SFP-EEC by Hirschmann Electronics GmbH & Co Kg is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFP4SFPPS-002 | Amphenol Cables on Demand | Amphenol SF-QSFP4SFPPS-002 2m QSFP to 4 SFP+ Splitter Cable (30 AWG Passive Copper) - 1 x QSFP+ (40GbE) to 4 x SFP+ (10GbE) Connectors (6.6 ft) | |
SF-QSFP4SFPPS-003 | Amphenol Cables on Demand | Amphenol SF-QSFP4SFPPS-003 3m QSFP to 4 SFP+ Splitter Cable (30 AWG Passive Copper) - 1 x QSFP+ (40G) to 4 x SFP+ (10G) Connectors (9.8 ft) | |
SF-QSFP4SFPPS-005 | Amphenol Cables on Demand | Amphenol SF-QSFP4SFPPS-005 5m QSFP to 4 SFP+ Splitter Cable (26 AWG Passive Copper) - 1 x QSFP+ (40G) to 4 x SFP+ (10G) Connectors (16.4 ft) |
Price & Stock for BRS30-8TX/4SFP-EEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC8160
|
Newark | Ethernet Sw, Rj45 X 8, Sfp X 4, Din Rail, No. Of Ports:12Ports, Ethernet Switch Application:Indust... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,758.2800 | Buy Now |
DISTI #
566-942170017
|
Mouser Electronics | Unmanaged Ethernet Switches BRS30-8TX/4SFP-EEC | 1 |
|
$2,722.3800 | Buy Now |