Part Details for BRS200-1RJ1 by Riedon
Overview of BRS200-1RJ1 by Riedon
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BRS200-1RJ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_23577347
|
Arrow Electronics | Res Wirewound 1 Ohm 5% 200W ±260ppm/°C Chassis Mount Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1933 | Americas - 5 |
|
$2.3750 / $12.4810 | Buy Now |
DISTI #
35539852
|
Verical | Res Wirewound 1 Ohm 5% 200W ±260ppm/°C Chassis Mount Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1933 | Americas - 5 |
|
$2.3750 | Buy Now |
DISTI #
C1S622300063273
|
Chip1Stop | Unclassified RoHS: Compliant | 5 |
|
$12.8000 | Buy Now |