Part Details for BRR11N-012S by Fuji Electric Co Ltd
Overview of BRR11N-012S by Fuji Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1012S8#PBF | Analog Devices | pA In C, uV Offset, L N Op Amp | |
LT1012S8#TRPBF | Analog Devices | pA In C, uV Offset, L N Op Amp | |
ADL6012SCPZN | Analog Devices | 40GHz Frequency |
Price & Stock for BRR11N-012S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$378.2400 / $399.5500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$378.2400 / $399.5500 | Buy Now |
Part Details for BRR11N-012S
BRR11N-012S CAD Models
BRR11N-012S Part Data Attributes
|
BRR11N-012S
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BRR11N-012S
Fuji Electric Co Ltd
Power/Signal Relay, SPDT, Momentary, 3600mW (Coil), AC Input, AC Output, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Coil Current(AC)-Max | 0.03 A | |
Coil Power | 3600 mW | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SCREW |
Alternate Parts for BRR11N-012S
This table gives cross-reference parts and alternative options found for BRR11N-012S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BRR11N-012S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BRR01N-012S | Power/Signal Relay, SPDT, Momentary, 3600mW (Coil), AC Input, AC Output, Panel Mount | Fuji Electric Co Ltd | BRR11N-012S vs BRR01N-012S |
BRR21N-012S | Power/Signal Relay, SPDT, Momentary, 3600mW (Coil), AC Input, AC Output, Panel Mount | Fuji Electric Co Ltd | BRR11N-012S vs BRR21N-012S |