Part Details for BRR.2S.200.PZVG by LEMO connectors
Results Overview of BRR.2S.200.PZVG by LEMO connectors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BRR.2S.200.PZVG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2433343
|
Farnell | SPRING LOADED DUST CAP, GRAY, RECEPTACLE RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 49 |
|
$9.6621 / $19.3914 | Buy Now |
DISTI #
BRR.2S.200.PZVG-ND
|
DigiKey | CONN DUST COVER GRAY Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
736-BRR2S200PZVG
|
Mouser Electronics | Circular Push Pull Connectors SPRING LOAD RECEP PNL MNT DUST CAP RoHS: Compliant | 0 |
|
$10.2300 / $15.8800 | Order Now |
DISTI #
LEMBRR.2S.200.PZVG
|
Heilind Electronics | Americas - 1150 in Stock |
|
$9.4262 / $12.2341 | Buy Now | |
DISTI #
LEMBRR.2S.200.PZVG
|
Interstate Connecting Components | 268 |
|
$9.4262 / $12.2341 | Buy Now | |
DISTI #
000000000004087765
|
Sager | Circular Push Pull Connectors SPRING LOAD RECEP PNL MNT DUST CAP Min Qty: 1 | 0 |
|
$9.8600 / $13.4900 | Buy Now |
Part Details for BRR.2S.200.PZVG
BRR.2S.200.PZVG CAD Models
BRR.2S.200.PZVG Part Data Attributes
|
BRR.2S.200.PZVG
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
BRR.2S.200.PZVG
LEMO connectors
Connector Accessory,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | LEMO | |
Connector Support Type | CONNECTOR ACCESSORY |
BRR.2S.200.PZVG Frequently Asked Questions (FAQ)
-
The recommended torque is 0.4 Nm (3.5 lbf.in) for the BRR.2S.200.PZVG connector, as specified by LEMO.
-
Yes, the BRR.2S.200.PZVG connector is designed to withstand high-vibration environments, making it suitable for applications such as aerospace, defense, and industrial automation.
-
Yes, the BRR.2S.200.PZVG connector is designed to operate in harsh environments, including extreme temperatures, humidity, and exposure to chemicals and fluids.
-
The BRR.2S.200.PZVG connector has an IP67 rating, which means it is protected against dust and can withstand immersion in water up to 1 meter for 30 minutes.
-
Yes, the BRR.2S.200.PZVG connector is designed for high-speed data transmission, with a bandwidth of up to 10 Gbps and a frequency range of up to 10 GHz.