Part Details for BRP4222T-24-C by Intervox
Overview of BRP4222T-24-C by Intervox
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BRP4222T-24-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Audio Piezo 1VDC 28VDC 15mA 24VDC 85dB 2400Hz to 3400Hz Panel Mount Solder Lug RoHS: Compliant |
1539 In Stock |
|
$3.4900 / $4.2900 | Buy Now |
|
Master Electronics | Audio Piezo 1VDC 28VDC 15mA 24VDC 85dB 2400Hz to 3400Hz Panel Mount Solder Lug RoHS: Compliant |
1539 In Stock |
|
$3.4900 / $4.2900 | Buy Now |