Part Details for BRP3025L-12-C by Intervox
Overview of BRP3025L-12-C by Intervox
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BRP3025L-12-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70115755
|
RS | Audio Warning Device, Alarm, Piezo, Continuous, 12VDC Sup, 15mA, 95dB, 3500Hz | ICC / Intervox BRP3025L-12-C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 385 |
|
$2.7700 / $3.6900 | Buy Now |
|
Onlinecomponents.com | Piezo Buzzer With Internal Circuitry - 12 VDC RoHS: Compliant | 0 |
|
$2.0200 / $4.2400 | Buy Now |