Part Details for BRP2522P-12-C by Intervox
Overview of BRP2522P-12-C by Intervox
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BRP2522P-12-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70115762
|
RS | Alarm, 12 VDC, 75 dB @ 100 cm, PCB, 4000 500 Hz, 4.5 mA (Max.) | ICC / Intervox BRP2522P-12-C RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9500 / $2.4400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6800 / $2.2400 | Buy Now |