Part Details for BRP1408P-12-CS by International Components Corporation
Overview of BRP1408P-12-CS by International Components Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BRP1408P-12-CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70115804
|
RS | Audio Warning Device, Alarm, Piezo, Continuous,12VDC Sup,7mA,80dB,4000Hz,2-Pins | ICC / Intervox BRP1408P-12-CS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 623 |
|
$1.3500 / $1.5900 | Buy Now |
|
Future Electronics | 12 V 80 dB 4000 ± 500 Hz Piezo Electric Alarm with Internal Circuitry RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 9280Tray |
|
$1.3400 / $1.5200 | Buy Now |
|
New Advantage Corporation | 12 V 80 dB 4000 � 500 Hz Piezo Electric Alarm with Internal Circuitry RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 7400 |
|
$1.7600 / $1.8900 | Buy Now |