Part Details for BRP002R8S307FA 300F by Liaoning Brother Electronics Technology Co Ltd
Overview of BRP002R8S307FA 300F by Liaoning Brother Electronics Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC4300F | Rochester Electronics LLC | MC4300F- Dual 4-Channel Data Selector | |
POE300F-50LD | Coilcraft Inc | SMPS Transformer, 30W, ROHS COMPLIANT | |
POE300F-50L | Coilcraft Inc | SMPS Transformer, 30W |
Price & Stock for BRP002R8S307FA 300F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRP002R8S307FA
|
TME | Supercapacitor, SNAP-IN, 300F, 2.8VDC, ±20%, Ø35.6x61.5mm, 8mΩ Min Qty: 1 | 0 |
|
$7.9900 / $17.3000 | RFQ |