Part Details for BRP-12218 by BUD Industries Inc
Overview of BRP-12218 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BRP-12218
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M8564
|
Newark | Cabinet Rack, 19In, 23.62In, 45U, Cabinet Type:19 Inch Equipment, Product Range:Professional Series, Rack U Height:45U, External Height - Imperial:85.6", External Width - Imperial:23.6", External Depth - Imperial:31.5", Weight:370Lb Rohs Compliant: Yes |Bud Industries BRP-12218 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,189.2900 / $1,201.3100 | Buy Now |
DISTI #
BRP-12218-ND
|
DigiKey | BUDRACK PRO SERIES 86.15X28.75" Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,143.5600 | Buy Now |
DISTI #
563-BRP-12218
|
Mouser Electronics | Racks & Rack Cabinets BudRack Professional Rack (86.2 X 23.6 X 31.5 In) RoHS: Compliant | 0 |
|
$1,143.5500 / $1,143.5600 | Order Now |
DISTI #
70147816
|
RS | Rack, Cabinet,19 In,45U/78.75 In,28.75 In Depth, Black, Budrack Professional Series | Bud Industries BRP-12218 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,302.0800 / $1,437.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,219.8000 | Buy Now |
|
Onlinecomponents.com | Rack Cabinet - EIA Universal Spacing - 45U - 31.500" L x 23.620" W x 86.150" H (800.10mm x 599.95mm x 2188.21mm) Overall Dimensions - Steel - Black. RoHS: Compliant |
1 On Order |
|
$1,154.4800 / $1,172.0100 | Buy Now |
DISTI #
000000000002756161
|
Sager | Racks & Rack Cabinets BudRack Professional Rack (86.2 X 23.6 X 31.5 In) Min Qty: 1 | 0 |
|
$1,235.0500 / $1,372.5000 | Buy Now |
|
Master Electronics | Rack Cabinet - EIA Universal Spacing - 45U - 31.500" L x 23.620" W x 86.150" H (800.10mm x 599.95mm x 2188.21mm) Overall Dimensions - Steel - Black. RoHS: Compliant |
1 On Order |
|
$1,154.4800 / $1,172.0100 | Buy Now |
DISTI #
10012552
|
TestEquity LLC | Bud Industries BRP-12218 Professional Rack, 86.2x23.6x31.5 in, BudRack Series | 0 |
|
$1,372.5000 | Buy Now |