Part Details for BRP-12212 by BUD Industries Inc
Overview of BRP-12212 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BRP-12212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M8562
|
Newark | Cabinet Rack, 19In, 23.62In, 24U, Cabinet Type:19 Inch Equipment, Product Range:Professional Series, Rack U Height:24U, External Height - Imperial:48.8", External Width - Imperial:23.6", External Depth - Imperial:31.5", Weight:254Lb Rohs Compliant: Yes |Bud Industries BRP-12212 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$998.0500 | Buy Now |
DISTI #
BRP-12212-ND
|
DigiKey | BUDRACK PRO SERIES 49.40X28.75" Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$950.0600 | Buy Now |
DISTI #
563-BRP-12212
|
Mouser Electronics | Racks & Rack Cabinets BudRack Professional Rack (49.4 X 23.6 X 31.5 In) RoHS: Compliant | 0 |
|
$950.0500 | Order Now |
DISTI #
70147814
|
RS | Rack, Cabinet,19 In,24U/42 In,28.75 In Depth, Black, Budrack Professional Series | Bud Industries BRP-12212 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,114.2100 / $1,229.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,013.4000 | Buy Now |
|
Onlinecomponents.com | Rack Cabinet - EIA Universal Spacing - 24U - 31.500" L x 23.620" W x 49.400" H (800.10mm x 599.95mm x 1254.76mm) Overall Dimensions - Steel - Black. RoHS: Compliant | 5 Factory Stock |
|
$1,010.6700 / $1,070.4000 | Buy Now |
DISTI #
000000000002756159
|
Sager | Racks & Rack Cabinets BudRack Professional Rack (49.4 X 23.6 X 31.5 In) Min Qty: 1 | 5 |
|
$1,026.0500 / $1,140.2500 | Buy Now |
|
Master Electronics | Rack Cabinet - EIA Universal Spacing - 24U - 31.500" L x 23.620" W x 49.400" H (800.10mm x 599.95mm x 1254.76mm) Overall Dimensions - Steel - Black. RoHS: Compliant | 5 Factory Stock |
|
$1,010.6700 / $1,070.4000 | Buy Now |
DISTI #
10012550
|
TestEquity LLC | Bud Industries BRP-12212 Professional Rack, 86.2x23.6x23.6 in, BudRack Series | 5 |
|
$1,140.2500 | Buy Now |