Part Details for BRP-12206 by BUD Industries Inc
Overview of BRP-12206 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/12206BGA | Renesas Electronics Corporation | Single Operational Amplifier, Externally Compensated, High Slew Rate |
Price & Stock for BRP-12206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M8560
|
Newark | Cabinet Rack, 19In, 23.62In, 40U, Cabinet Type:19 Inch Equipment, Product Range:Professional Series, Rack U Height:40U, External Height - Imperial:76.8", External Width - Imperial:23.6", External Depth - Imperial:23.62", Weight:305Lbrohs Compliant: Yes |Bud Industries BRP-12206 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,045.1900 | Buy Now |
DISTI #
BRP-12206-ND
|
DigiKey | BUDRACK PRO SERIES 77.40X20.88" Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$994.9400 | Buy Now |
DISTI #
563-BRP-12206
|
Mouser Electronics | Racks & Rack Cabinets BudRack Professional Rack (77.4 X 23.6 X 23.6 In) RoHS: Compliant | 0 |
|
$994.9300 | Order Now |
DISTI #
70147812
|
RS | Rack, Cabinet,19 In,40U/70 In,20.88 In Depth, Black, Budrack Professional Series | Bud Industries BRP-12206 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,004.8800 | RFQ |
|
Future Electronics | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 23.620 L x 23.620 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$1,080.9100 | Buy Now |
|
Onlinecomponents.com | Black Steel Panel Mount Large Cabinet Rack - External 77.4 x 23.62 x 23.62 Inches - Internal 70 x 19 x 20.88 Inches RoHS: Compliant |
1 In Stock |
|
$1,053.0800 / $1,097.3200 | Buy Now |
DISTI #
000000000002756157
|
Sager | Racks & Rack Cabinets BudRack Professional Rack (77.4 X 23.6 X 23.6 In) Min Qty: 1 | 0 |
|
$1,074.5500 / $1,194.1500 | Buy Now |
|
Master Electronics | Black Steel Panel Mount Large Cabinet Rack - External 77.4 x 23.62 x 23.62 Inches - Internal 70 x 19 x 20.88 Inches RoHS: Compliant |
1 In Stock |
|
$1,053.0800 / $1,097.3200 | Buy Now |
DISTI #
10012548
|
TestEquity LLC | Bud Industries BRP-12206 Professional Rack, 77.4x23.6x23.6 in, BudRack Series | 0 |
|
$1,194.1500 | Buy Now |