Part Details for BRM-1020-FB2.2 by American Bright Optoelectronics
Overview of BRM-1020-FB2.2 by American Bright Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for BRM-1020-FB2.2
BRM-1020-FB2.2 CAD Models
BRM-1020-FB2.2 Part Data Attributes:
|
BRM-1020-FB2.2
American Bright Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
BRM-1020-FB2.2
American Bright Optoelectronics
Logic IC Output Optocoupler, 1-Channel,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMERICAN BRIGHT OPTOELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Infrared Range | YES | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Shape | ROUND | |
Supply Voltage-Min | 2.7 V |